- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000133403
Description
+
Scotchlok™ Female Disconnect - Vinyl Insulated - 10 to 12 AWG - 0.250" (6.35mm) Quick Connect - Yellow.
Search Keywords: 7000133403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133403
-
Alias/AKA:MVI10-250DFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$1.24
250
$1.11
500
$1.09
1,000
$1.06
2,500
$1.04
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing