help desk software
Image is representational - see mfr. specs

7000133371

3M

Crimp Terminal 18-22AWG PIN 22.86mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Crimp Terminal 18-22AWG PIN 22.86mm
Search Keywords: 7000133371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    7000133371
  • Alias/AKA:
    MNG18-47PX-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Crimp Terminal
  • Gender:
    Pin
  • Wire Size:
    18-22 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 921
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
2 Weeks can ship 12/4/25
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.39
300
$1.29
500
$1.27
1,000
$1.23
2,500
$1.18
5,000
$1.15
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing