- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000133364
Description
+
Quick Disconnect Terminal 18-22AWG F 22.6mm 7.62mm Tin Cardboard
Search Keywords: 7000133364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133364
-
Alias/AKA:MNG18-187DFIX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$1.24
100
$1.13
250
$1.11
500
$1.09
1,000
$1.06
2,500
$1.04
5,000
$1.03
7,500 +
$1.02
Click for Quote
Log in
to unlock special pricing