- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000133345
Description
+
Ring Tongue Terminal 14-16AWG 17.78mm 8.38mm Nickel Bag
Search Keywords: 7000133345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133345
-
Alias/AKA:MU14-10RHTX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 100
On Order:
3,000
can ship 6/22/26
Stock lot only:
11
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$1.199
100
$1.090
300
$1.070
500
$1.060
1,000
$1.050
2,500
$1.040
5,000
$1.030
7,500
$1.020
10,000 +
$1.010
Click for Quote
Log in
to unlock special pricing