- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 7000133325
Description
+
Scotchlok™ Block Fork - Vinyl Insulated - 6 Stud - 14 to 16 AWG - Brazed Seam - Blue.
Search Keywords: 7000133325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133325
-
Alias/AKA:MV14-6FBX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.7711
100
$0.7010
300
$0.6900
500
$0.6740
1,000
$0.6600
2,500
$0.6470
5,000
$0.6380
7,500
$0.6370
10,000 +
$0.6340
Click for Quote
Log in
to unlock special pricing