- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000133308
Description
+
Ring Tongue Terminal 10-12AWG 32mm 13.46mm Tin Carton
Search Keywords: 7000133308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133308
-
Alias/AKA:MNG10-14R/SX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
50
$1.75
250
$1.42
500
$1.35
1,000
$1.30
2,500
$1.24
5,000
$1.21
7,500
$1.19
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing