- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000133295
Description
+
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Carton
Search Keywords: 7000133295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133295
-
Alias/AKA:MNG10-6RX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.174
100
$1.128
250
$1.097
500
$1.074
1,000
$1.051
2,500
$1.021
5,000
$0.998
7,500 +
$0.985
Click for Quote
Log in
to unlock special pricing