Image is representational - see mfr. specs

7000133294

3M

Ring Tongue Terminal 10-12AWG 18.54mm 9.65mm Tin Case

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Ring Tongue Terminal 10-12AWG 18.54mm 9.65mm Tin Case
Search Keywords: 7000133294
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    3M
  • Артикул / №:
    7000133294
  • Alias/AKA:
    M10-10RX
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
50
многократный:
50
2 Weeks Можно отправить 26/5/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
50
$0.952
250
$0.773
500
$0.772
1 000
$0.739
2 500
$0.678
5 000
$0.676
7 500
$0.660
10 000 +
$0.658
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!