- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000133285
Description
+
Scotchlok™ Female Disconnect - Vinyl Insulated - 14-16 AWG - 0.250" (6.35mm) Quick Connect - Butted Seam - Blue.
Search Keywords: 7000133285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133285
-
Alias/AKA:MVU14-250DFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$1.2804
100
$1.1640
300
$1.0930
500
$1.0590
1,000
$1.0140
2,500
$0.9540
5,000
$0.9090
7,500
$0.8820
10,000 +
$0.8640
Click for Quote
Log in
to unlock special pricing