- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 7000133274
3M
7000133274
Splice Terminal 18-22AWG 30.23mm 4.57mm Electro-Tin Cardboard
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 7000133274 |
| Alias/AKA: | MN18BCX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |