- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000133272
Description
+
Ring Tongue Terminal 18-22AWG 23.36mm 7.87mm Tin Carton
Search Keywords: 7000133272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133272
-
Alias/AKA:MNG18-10R/LX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Buy all 31 in-stock or the regular minimum order quantity of 100
Stock lot only:
31
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$2.948
100
$2.680
300
$2.220
500
$2.130
1,000
$2.060
2,500
$2.050
5,000
$2.040
7,500
$2.030
10,000 +
$2.020
Click for Quote
Log in
to unlock special pricing