- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000132902
Description
+
1-Sided Economy Grade General Purpose Electrical Tape - 66 ft L x 1 in W - 7 mil THK - Rubber Adhesive - PVC Backing - Black.
Search Keywords: 7000132902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132902
-
Alias/AKA:1700-1X66FT-K
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
99
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,626 Rolls
Ships today, if you order in
Minimum Order Quantity:
5 Rolls
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$7.46
99
$4.92
198
$4.82
297
$4.66
594
$4.65
1,089
$4.64
2,574
$4.63
5,049 +
$4.62
Click for Quote
Log in
to unlock special pricing