- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000132696
3M
7000132696
EMI Copper Foil Shielding Tape - 3/8 in x 18 yd (9.52 mm x 16.5 m).
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EMI Copper Foil Shielding Tape - 3/8 in x 18 yd (9.52 mm x 16.5 m).
Search Keywords: 7000132696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132696
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410110000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Adhesive Material:Acrylic
Product Guides
+
Frequently Asked Questions
Is 7000132696 RoHS compliant?
Yes, 7000132696 is RoHS compliant.
What is the lead time for 7000132696?
The standard lead time for 7000132696 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23 Rolls
Ships today, if you order in
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$67.73
5
$56.44
24
$44.25
48
$43.43
72
$42.22
120
$40.62
264 +
$38.35
Click for Quote
Log in
to unlock special pricing