- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7000132532
Description
+
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - No Legend - Brown.
Search Keywords: 7000132532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132532
-
Alias/AKA:SDR-BN
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyester
-
Marker Color:BROWN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90 Rolls
Can Ship immediately
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$6.98
30
$5.74
100
$5.50
250
$5.28
500
$5.08
1,000
$4.96
2,500
$4.84
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing