Image is representational - see manufacturer specifications

3M Authorized Distributor

7000132531

ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - No Legend - Blue.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - No Legend - Blue.
Search Keywords: 7000132531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: 7000132531
Alias/AKA: SDR-BL
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3919102055
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Material: Polyester
Marker Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7000132531 RoHS compliant?
Yes, 7000132531 is RoHS compliant.
What is the lead time for 7000132531?
The standard lead time for 7000132531 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30 Rolls
Can Ship immediately
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.04
30
$8.37
100
$6.98
250
$6.15
500
$5.74
1,000
$5.37
2,500
$5.36
5,000 +
$5.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!