- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7000132487
Description
+
ScotchCode™ Pre-Printed Wire Marker Book - 0.22" W x 1.37" L (5.6mm x 34.8mm) - Legend: 46 to 90 - Vinyl Cloth - White.
Search Keywords: 7000132487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132487
-
Alias/AKA:SPB-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807100510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Vinyl Impregnated Cloth
-
Marker Color:White
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$18.82
10
$18.37
25
$18.09
50
$17.70
100
$17.35
250
$17.13
500 +
$17.02
Click for Quote
Log in
to unlock special pricing