- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7000132479
Description
+
ScotchCode™ Pre-Printed Wire Marker Book - 0.22" W x 1.37" L (5.6mm x 34.8mm) - Legend "A-Z, 0-15, +, -, /" - Vinyl Cloth - White.
Search Keywords: 7000132479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132479
-
Alias/AKA:SPB-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807100510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Vinyl Impregnated Cloth
-
Marker Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$24.38
10
$23.25
25
$22.56
50
$21.59
100
$20.70
250
$20.15
500 +
$19.89
Click for Quote
Log in
to unlock special pricing