- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7000132478
Description
+
ScotchCode™ Pre-Printed Wire Marker Book - 0.22" W x 1.37" L (5.6mm x 34.8mm) - Legend "0-9, L1, L2, L3, T1, T2, T3" - Vinyl Cloth - White.
Search Keywords: 7000132478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132478
-
Alias/AKA:SPB-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807100510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Vinyl Impregnated Cloth
-
Marker Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$35.94
10
$32.69
25
$28.86
50
$26.90
100
$25.95
250
$24.36
500 +
$23.94
Click for Quote
Log in
to unlock special pricing