- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7000132410
Description
+
8-1/0 GA Black Heat Shrink 3M 48" 3: 1 HDT Flame Retardant "Disc Way No Repl"
Search Keywords: 7000132410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$34.70
5
$30.96
20
$30.04
40
$28.75
60
$27.57
100
$27.50
260 +
$26.48
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Heavy-Wall Flame-Retardant Cable Sleeve - 0.800" (20.32mm) Supplied Inner Diameter - 3 to 1 - 48" Length - Black.
In Stock:
307
Minimum Order:
1