- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 7000132270
3M
7000132270
Fork Terminal 10-12AWG 27.68mm 9.39mm Electro-Tin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 10-12AWG 27.68mm 9.39mm Electro-Tin Bulk
Search Keywords: 7000132270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132270
-
Alias/AKA:MVU10-10FLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 7000132270 RoHS compliant?
Yes, 7000132270 is RoHS compliant.
What is the lead time for 7000132270?
The standard lead time for 7000132270 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.5672
1,000
$0.5418
2,500
$0.5113
5,000
$0.4973
7,500
$0.4840
10,000
$0.4828
15,000
$0.4776
25,000 +
$0.4764
Click for Quote
Log in
to unlock special pricing