- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000132263
Description
+
Ring Tongue Terminal 10-12AWG 32mm 13.46mm Tin Case
Search Keywords: 7000132263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132263
-
Alias/AKA:MNG10-14R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$0.771
250
$0.690
500
$0.674
1,000
$0.660
2,500
$0.647
5,000
$0.638
7,500
$0.637
10,000 +
$0.634
Click for Quote
Log in
to unlock special pricing