- Home ›
- All Products›
- 7000132261
Description
+
Ring Tongue Terminal 10-12AWG 29.71mm 12.7mm Electro-Tin Sta-Kon® Bulk
Search Keywords: 7000132261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132261
-
Alias/AKA:MV10-516R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 500
Stock lot only:
15
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$0.4618
500
$0.4198
1,000
$0.4102
2,500
$0.3987
5,000
$0.3934
7,500
$0.3884
10,000
$0.3874
15,000
$0.3860
25,000 +
$0.3850
Click for Quote
Log in
to unlock special pricing