- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 7000132258
Description
+
Splice Terminal 14-16AWG 25.4mm Case
Search Keywords: 7000132258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132258
-
Alias/AKA:MVU14BCK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Size:14-16 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Buy all 84 in-stock or the regular minimum order quantity of 100
Stock lot only:
84
Minimum Order Quantity:
100
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.3200
100
$0.2909
500
$0.2779
1,000
$0.2723
3,000
$0.2634
5,000
$0.2593
8,000
$0.2555
15,000
$0.2504
25,000 +
$0.2462
Click for Quote
Log in
to unlock special pricing