- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000132240
Description
+
Ring Tongue Terminal 18-22AWG 23.62mm 7.87mm Case
Search Keywords: 7000132240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132240
-
Alias/AKA:MVU18-8R/LK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
923
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4602
500
$0.3851
1,000
$0.3547
3,000
$0.3454
5,000
$0.3210
8,000
$0.3202
15,000
$0.3194
25,000 +
$0.3186
Click for Quote
Log in
to unlock special pricing