- Home ›
- All Products›
- 7000132218
Description
+
Female Disconnect - 16 to 14AWG - 0.25" Barrel Length - 0.085" Barrel I.D. - Mates With 0.187" x 0.020" - Nylon Fully Insulated - Butted Seam.
Search Keywords: 7000132218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132218
-
Alias/AKA:72F-187-20-NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.2337
3,000
$0.2243
5,000
$0.2184
8,000
$0.2129
10,000
$0.2123
25,000
$0.2051
50,000 +
$0.2046
Click for Quote
Log in
to unlock special pricing