- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000132215
Description
+
Female Disconnect - Fully Insulated - 14-16 AWG - 0.250" (6.35mm) Quick Connect - Butted Seam - Blue.
Search Keywords: 7000132215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132215
-
Alias/AKA:72F-250-32-NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,429
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2269
3,000
$0.1626
5,000
$0.1580
8,000
$0.1576
10,000
$0.1572
25,000
$0.1568
50,000 +
$0.1564
Click for Quote
Log in
to unlock special pricing