- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000132182
Description
+
EMI Copper Foil Shielding Tape - 1/2 in x 18 yd (12.70 mm x 16.5 m).
Search Keywords: 7000132182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132182
-
Alias/AKA:1181-1/2X18YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410110000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Adhesive Material:Acrylic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142 Rolls
Ships today, if you order in
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$55.09
5
$54.00
18
$53.06
36
$52.26
54
$51.74
108
$51.22
252 +
$51.09
Click for Quote
Log in
to unlock special pricing