- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000132180
Description
+
Polyimide Film Electrical Tape - Silicone Adhesive - 1 mil film - 1/2 in x 36 yd (12 -70 mm x 33 m) - Amber.
Search Keywords: 7000132180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132180
-
Alias/AKA:92-TAPE-1/2, 92-AMBER-1/2X36YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919101050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29 Rolls
Ships today, if you order in
On Order:
13
can ship 5/27/26
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$61.31
5
$56.01
18
$48.46
36
$42.65
54
$42.55
108
$42.44
252 +
$42.33
Click for Quote
Log in
to unlock special pricing