- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000132179
Description
+
Embossed Copper Foil EMI Shielding Tape - 1 in x 18 yd - 3 in Paper Core.
Search Keywords: 7000132179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132179
-
Alias/AKA:1245-1X18YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410110000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26 Rolls
Ships today, if you order in
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$98.48
9
$79.49
18
$76.98
27
$76.79
54
$76.59
108 +
$76.40
Click for Quote
Log in
to unlock special pricing