- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000132146
Description
+
Ring Tongue Terminal 8AWG Case
Search Keywords: 7000132146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132146
-
Alias/AKA:MN8-12R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 200
Stock lot only:
3
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1.221
200
$1.110
400
$1.090
600
$1.060
1,000
$1.050
2,600
$1.040
5,000
$1.030
7,600
$1.020
10,000 +
$1.010
Click for Quote
Log in
to unlock special pricing