- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000123482
Description
+
VHB™ Tape - 1/2 in x 36 yd - 0.040 in (1.0 mm) - Clear.
Search Keywords: 7000123482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000123482
-
Alias/AKA:4910-1/2X36YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4 Rolls
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
4
$93.63
8
$90.91
12
$89.61
20
$85.93
52
$83.64
100 +
$82.54
Click for Quote
Log in
to unlock special pricing