- Home ›
- All Products›
- 7000088669
Description
+
Scotch Automotive Refinish Masking Tape 233, 06340, 48 mm x 55 m, 24per case | 3M 06340
Search Keywords: 7000088669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000088669
-
Alias/AKA:06340
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4811412100
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$23.85
5
$22.31
24
$20.65
48
$20.05
72
$19.76
120
$18.95
264 +
$18.45
Click for Quote
Log in
to unlock special pricing