- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000058137
3M
7000058137
Scotch® Super Vinyl Electrical Tape - 2 in x 66 ft - 1-1/2 in Core - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000058137
-
Alias/AKA:33+SUPER-2X66FT-1-1/2CORE
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
24 -
Adhesive Material:Rubber/Resin