- Home ›
- All Products›
- 7000058135
Description
+
Dispenser, Wire Marker, Adhesive, Red Vinyl Film, 4.76 L, 1.49 W, 2.95 H | 3M SLS-R
Search Keywords: 7000058135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000058135
-
Alias/AKA:SLS-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$60.16
5
$53.68
10
$52.08
30
$47.80
50
$47.68
100
$46.52
250 +
$45.91
Click for Quote
Log in
to unlock special pricing