- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000057725
Description
+
Quick Disconnect Terminal 18-22AWG M 28.7mm 11.43mm Tin Bulk
Search Keywords: 7000057725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000057725
-
Alias/AKA:MNU18-250DMIK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,132
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$0.932
250
$0.824
500
$0.777
1,000
$0.735
3,000
$0.677
5,000
$0.675
8,000
$0.673
15,000 +
$0.672
Click for Quote
Log in
to unlock special pricing