- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7000052145
Description
+
Bumper Cylindrical-Flat Top - 0.500 to 0.599 in (10.0 to 19.9 mm) - Clear.
Search Keywords: 7000052145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000052145
-
Alias/AKA:SJ6512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,462
Ships today, if you order in
Minimum Order Quantity:
250
2 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
250
$0.0652
2,500
$0.0629
5,000
$0.0622
10,000
$0.0615
25,000
$0.0605
50,000
$0.0598
100,000
$0.0591
150,000 +
$0.0587
Click for Quote
Log in
to unlock special pricing