- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- 7000052134
3M
7000052134
Bumpers and Leveling Elements Bumper Light Brown/Black Polyurethane Adhesive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bumpers and Leveling Elements Bumper Light Brown/Black Polyurethane Adhesive
Search Keywords: 7000052134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000052134
-
Alias/AKA:SJ5201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Family:SJ-5201
-
Durometer:25 A
-
Inside Diameter (Imperial):N/R
-
Color:Light Brown,Black
-
Dimension:3.2 mm
Product Guides
+
Frequently Asked Questions
Is 7000052134 RoHS compliant?
Yes, 7000052134 is RoHS compliant.
What is the lead time for 7000052134?
The standard lead time for 7000052134 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0452
6,000
$0.0424
12,000
$0.0406
27,000
$0.0394
51,000
$0.0384
102,000
$0.0368
150,000
$0.0368
252,000 +
$0.0367
Click for Quote
Log in
to unlock special pricing