- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 7000031853
Description
+
Cable Tie - 0.18 in x 7.60 in - Nylon 6/6 - Black.
Search Keywords: 7000031853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031853
-
Alias/AKA:CT8BK50-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0858
3,000
$0.0676
8,000
$0.0646
25,000
$0.0611
50,000
$0.0609
100,000
$0.0587
150,000
$0.0585
250,000 +
$0.0579
Click for Quote
Log in
to unlock special pricing