- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 7000031849
Description
+
Cable Ties Nylon 6/6 Natural 4.1" long sold each.
Search Keywords: 7000031849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031849
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:Nylon 6/6
-
Color:Natural
-
Operating Temperature:0 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0403
5,000
$0.0390
25,000
$0.0383
50,000
$0.0381
100,000
$0.0380
150,000
$0.0379
250,000
$0.0378
500,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing