- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7000031848
Description
+
Cable Repair Kit - 32.0 inch Max Repair Length - 1.85 to 6.00 inch Cable Outside Diameter Range.
Search Keywords: 7000031848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031848
-
Alias/AKA:M-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
2 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$257.80
3
$251.84
5
$249.06
10
$245.31
20 +
$241.55
Click for Quote
Log in
to unlock special pricing