- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000031763
Description
+
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "30-39" Legend - White.
Search Keywords: 7000031763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031763
-
Alias/AKA:SDR-30-39
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
10
$6.92
30
$5.62
100
$5.37
250
$5.14
500
$4.93
1,000
$4.80
2,500
$4.67
5,000 +
$4.61
Click for Quote
Log in
to unlock special pricing