- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7000031588
Description
+
Heat Shrink Tubing FP-301-Color-Assortment: 5 Kits - 2 to 1 Shrink Ratio - Differente Diameter - 7 Colors (Black/Blue/Clear/Green/Red/White/Yellow) - 6" (152.4mm) Lengths.
Search Keywords: 7000031588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031588
-
Alias/AKA:FPASSTAS6K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:900 V/mm
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.17 mm
-
Inside Diameter Before Shrinking:2.36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$119.95
5
$115.31
10
$112.85
15
$110.58
25
$108.93
50 +
$107.29
Click for Quote
Log in
to unlock special pricing