- Home ›
- All Products›
- 7000031578
Description
+
3M 2510 19MM Tape, Scotch Cambric, Electrical Insulation, 19 mm, 20 m, 20 ft
Search Keywords: 7000031578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031578
-
Alias/AKA:2510-3/4X60FT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5907008090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5 Rolls
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$69.55
10
$52.16
15
$48.69
20 +
$47.71
Click for Quote
Log in
to unlock special pricing