- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7000031531
3M
7000031531
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "P" Legend - White.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "P" Legend - White.
Search Keywords: 7000031531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031531
-
Alias/AKA:SDR-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyester
Product Guides
+
Frequently Asked Questions
Is 7000031531 RoHS compliant?
Yes, 7000031531 is RoHS compliant.
What is the lead time for 7000031531?
The standard lead time for 7000031531 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$6.15
30
$5.81
100
$5.44
250
$5.16
500
$4.95
1,000
$4.74
2,500
$4.46
5,000 +
$4.44
Click for Quote
Log in
to unlock special pricing