- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7000031526
3M
7000031526
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "K" Legend - White.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "K" Legend - White.
Search Keywords: 7000031526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031526
-
Alias/AKA:SDR-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyester
Product Guides
+
Frequently Asked Questions
Is 7000031526 RoHS compliant?
Yes, 7000031526 is RoHS compliant.
What is the lead time for 7000031526?
The standard lead time for 7000031526 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$7.33
30
$5.96
100
$5.69
250
$5.45
500
$5.22
1,000
$5.08
2,500
$4.95
5,000 +
$4.89
Click for Quote
Log in
to unlock special pricing