- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7000031524
Description
+
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "I" Legend - White.
Search Keywords: 7000031524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031524
-
Alias/AKA:SDR-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$6.92
30
$5.62
100
$5.37
250
$5.14
500
$4.93
1,000
$4.80
2,500
$4.67
5,000 +
$4.61
Click for Quote
Log in
to unlock special pricing