- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000031426
Description
+
Quick Disconnect Terminal 14-16AWG F 22.09mm 9.39mm Carton
Search Keywords: 7000031426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031426
-
Alias/AKA:MNU14-250DFIK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,747
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$0.7579
250
$0.5196
1,000
$0.5044
3,000
$0.5015
5,000
$0.5002
8,000
$0.4990
10,000
$0.4977
15,000 +
$0.4965
Click for Quote
Log in
to unlock special pricing