- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000031410
Description
+
Lug Terminal (9.5/0)AWG 177.8mm 43.7mm Tin Carton
Search Keywords: 7000031410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031410
-
Alias/AKA:31172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$99.72
6
$92.28
12
$89.60
24
$84.69
54
$82.43
102 +
$81.35
Click for Quote
Log in
to unlock special pricing