- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000031407
Description
+
Lug Terminal (4.7/0)AWG 134.9mm 28.6mm Tin Carton
Search Keywords: 7000031407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031407
-
Alias/AKA:31149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$24.47
30
$23.74
50
$22.72
100
$21.79
250
$21.21
500
$20.93
1,000 +
$20.39
Click for Quote
Log in
to unlock special pricing