- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000031396
Description
+
Lug Terminal (2/0)AWG 60.2mm 20.6mm Tin Carton
Search Keywords: 7000031396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031396
-
Alias/AKA:30036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$17.27
30
$15.49
50
$14.78
100
$12.89
250
$12.26
500
$11.83
1,000 +
$11.81
Click for Quote
Log in
to unlock special pricing